text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI12-5-4B-P5

5 Vdc, 2 A, SW, multi-blade, N/E/B/A, P5 center pos, level VI

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SMI12-5-4B-P5 - Technical Attributes
Attributes Table
Type: Wall Mount / Desktop
Output Power: 10W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 2A
Switching Frequency-Max: 63Hz
Operating Temp Range: -10°C to +40°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$3,668.40
USD
Quantity
Unit Price
360+
$10.19
Product Variant Information section