text.skipToContent text.skipToNavigation

Manufacturer Part #

UHP-750-24

UHP Series 751.2 W 24 V Single Output 31.3 A Slim with PFC Switching Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL UHP-750-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 751W
Output Voltage: 24V
Input Voltage: 127V to 370V
Output Current: 31.3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.49
USD
Quantity
Unit Price
1
$203.49
2
$199.26
3
$196.83
4+
$193.80
Product Variant Information section