text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-160-5

Open Frame AC DC Converters 1 Output 5V 85 264 VAC, 125 373 VDC Input

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VMS-160-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 100W
Output Voltage: 5V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$29,907.50
USD
Quantity
Unit Price
250+
$119.63
Product Variant Information section