text.skipToContent text.skipToNavigation

Manufacturer Part #

WDR-120-12

WDR-120 Series 120 W 12 V Single Output Industrial DIN RAIL Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL WDR-120-12 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 120W
Output Voltage: 12V
Input Voltage: 180V to 550V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$386.04
USD
Quantity
Unit Price
1
$66.05
2
$65.31
4
$64.58
5
$64.34
15+
$62.90
Product Variant Information section