Manufacturer Part #
WSX090-2500-R
WSX Series 90 to 264 V Input 9 V Output Level VI Interchangeable Wall Plug
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics WSX090-2500-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/22/2025 Details and Download
Description of Change:We will stop offering the WSX Series power supplies with China Compulsory Certificate (CCC) mark and corresponding input plug.Reason for Change:WSX Series is currently manufactured in China. Due to the ongoing tariff disputes, it has become unsustainable to keep manufacturing in China. Therefore, production will be relocated to Vietnam where other similar products are being produced.
Part Status:
Active
Active
Triad Magnetics WSX090-2500-R - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 22.5W |
| Output Voltage: | 9V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2.5A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 150mV/K |
| Load Regulation (%): | 5% |
| Operating Temp Range: | 0°C to 45°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2
$15.40
5
$15.27
20
$15.08
40
$14.98
100+
$14.76
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount