text.skipToContent text.skipToNavigation

Manufacturer Part #

MFW02-12S05

MFW02 Series 2 W 9 to 18 V Input 5 V Output DC/DC Power Supply

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MFW02-12S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
Output Power: 2W
Output Voltage: 5V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +80°C
Efficiency: 83%
Load Capacitance: 100µF
Load Regulation (%): 1%
Output Current: 400mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 70mV
Dimension: L  14mm x W  14mm x H  8mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.30
USD
Quantity
Unit Price
2
$12.22
4
$12.13
15
$11.96
25
$11.89
50+
$11.72
Product Variant Information section