Manufacturer Part #
NKE1212SC
NKE Series 1 W Single Output 12 V Isolated Sub-Miniature DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NKE1212SC - Product Specification
Murata Power Solutions NKE1212SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 79% |
| Power Dissipation: | 1W |
| Load Regulation (%): | 9.5% |
| Output Current: | 83mA |
| Switching Frequency-Max: | 115kHz |
| Ripple & Noise: | 65mV |
| Dimension: | L 11.53mm x W 6.1mm x H 7.46mm |
| Mounting Method: | Through Hole |
Features & Applications
The NKE1212SC is a sub-miniature series of DC/DC Converters is particularly suited to isolating and /or converting DC power rails. A smaller package size, improved efficiency, lower output ripple and 3 kVDC isolation capability through state of the art packaging and improved technology.
The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C.
Features:
- RoHS Compliant
- Sub-Miniature SIP & DIP Styles
- kVDC Isolation
- UL Recognised
- Wide Temperature performance at full 1 Watt load, –40°C to 85°C
- Increased Power Density to 2.09 W/cm3
- UL 94 V-0 Package Material
- Footprint at 0.69 cm2
- Industry Standard Pinout
- 3.3 V, 5 V & 12 V Input
- 3.3 V, 5 V, 9 V, 12 V and 15 V Output
- Internal SMD Construction
- Fully Encapsulated with Toroidal Magnetics
- MTTF up to 2.4 Million hours
- Custom Solutions Available
- No Electrolytic or Tantalum Capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40
$5.76
80
$5.72
120
$5.70
160+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole