text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78HE5.0-0.3

R-78HB Series Single Output 5 V 0.3 A Through Hole DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
RECOM R-78HE5.0-0.3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 72V
Operating Temp Range: -40°C to +115°C
Efficiency: 83%
Load Capacitance: 470µF
Output Current: 300mA
Ripple & Noise: 150mV/K
Dimension: L  11.5mm x W  8.5mm x H  12.5mm
Package Style:  SIP-3
Mounting Method: Through Hole
Features & Applications

A new high input-voltage switching regulator module,the R-78HE5.0-0.3 from RECOM, provides excellent versatility and quality for use in industrial equipment powered by a 48V battery.

APPLICATIONS
• Industrial CAN bus devices
• 36V/48V lithium-ion battery-powered equipment
• Off-grid solar power supplies
• Remote powered units with long supply cables

FEATURES
• ±1% output voltage tolerance
• High efficiency
• Low ripple and noise
• 100V surge capability

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
4 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$190.68
USD
Quantity
Unit Price
42
$4.54
84
$4.49
126
$4.46
210
$4.43
420+
$4.36
Product Variant Information section