Manufacturer Part #
R12P22005D
R12P Series 2 W 20 V Dual Output Through Hole DC/DC Converter - SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
RECOM R12P22005D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R12P22005D - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | 20V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +95°C |
| Efficiency: | 82% |
| Load Capacitance: | 680µF |
| Load Regulation (%): | 10% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 50kHz |
| Ripple & Noise: | 200mV |
| Dimension: | L 19.6mm x W 9.8mm x H 12.5mm |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$6.97
50
$6.93
75
$6.91
100
$6.89
125+
$6.83
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube