text.skipToContent text.skipToNavigation

Manufacturer Part #

REC15E-2405SZ

REC15S-Z Series 15 W 1"x1" 9 to 36 V Input 5 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
RECOM REC15E-2405SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 88%
Quiescent Current: 7mA
Load Capacitance: 6400µF
Load Regulation (%): 0.2%
Output Current: 3000mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 60mV
Dimension: L  25.4mm x W  25.4mm x H  10mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
8
Multiple Of:
8
Total
$172.88
USD
Quantity
Unit Price
8
$21.61
24
$21.43
80
$21.23
160
$21.12
320+
$20.91
Product Variant Information section