text.skipToContent text.skipToNavigation

Manufacturer Part #

RM-0509S/P

RM Series 0.25 W 9 V Single Output Through Hole DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RM-0509S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.25W
Output Voltage: 9V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 72%
Load Capacitance: 470µF
Load Regulation (%): 10%
Output Current: 28mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 50mV
Dimension: L  11.5mm x W  6mm x H  10mm
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$206.64
USD
Quantity
Unit Price
42
$4.92
84
$4.87
126
$4.84
168
$4.82
210+
$4.75
Product Variant Information section