text.skipToContent text.skipToNavigation

Manufacturer Part #

RNM-0505S

RNM Series 1 W Single Output 5 V DC/DC Converter - DIP-6

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RNM-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The RNM-0505S is a part of RNM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85 °C and it comes in DIP-6 Packaging.

The RNM series DC/DC converters are ultra-compact isolated single output converters for applications where board space is at a premium. Despite their small size, the converters are fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating), 1kVDC or 2kVDC isolation and optional short circuit protection. The converters are also UL-60950 and EN-60950 certified and have a CB Report.

Features:

  • Ultra-compact - only 8.3 x 8.3 x 6.8mm
  • 1kVDC or 2KVDC Isolation
  • No External Compontents Required
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • UL and EN Certified, CB Report
  • Efficiency to 84%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$374.40
USD
Quantity
Unit Price
60
$6.24
120+
$6.18
Product Variant Information section