text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3K-2405SZ/H3

RS3K-Z Series 3 W Single Output 5 V 600 mA Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3K-2405SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 84%
Quiescent Current: 20mA
Load Regulation (%): 2.5%
Output Current: 600mA
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.84
USD
Quantity
Unit Price
4
$5.96
15
$5.89
40
$5.85
100
$5.81
250+
$5.73
Product Variant Information section