text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-1000L-12

SD-1000 Series 1000 W Single Output I/O Insulated DC-DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SD-1000L-12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 720W
Output Voltage: 12V
Input Voltage: 19V to 72V
Features & Applications

The SD-1000L-12 is a 1000 W Single Output I/O Insulated DC-DC Converter

Features:

  • 1 U low profile 41 mm
  • High power density 10.7w/inch3
  • 2000 VAC I/O Isolation
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output OK signal
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Forced air cooling by built-in DC fan with fan speed control
  • 12 V, 0.25 A auxiliary output
  • 3 years warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6
Multiple Of:
1
Total
$1,755.60
USD
Quantity
Unit Price
1
$307.23
2+
$292.60
Product Variant Information section