text.skipToContent text.skipToNavigation

Manufacturer Part #

VFB600-D24-S28

VFB600 Series 28 V 21.5 A 600 W Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VFB600-D24-S28 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 600W
Output Voltage: 28V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,589.82
USD
Quantity
Unit Price
18+
$254.99
Product Variant Information section