text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK200W-Q24-S28

VHK200W Series 28 V 7.14 A 200 W Single Output DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
CUI Inc VHK200W-Q24-S28 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 28V
Input Voltage: 10V to 36V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,522.24
USD
Quantity
Unit Price
32+
$235.07
Product Variant Information section