text.skipToContent text.skipToNavigation

Manufacturer Part #

VHK50W-Q24-S24

VHK Series 50 W 9 - 36 Vdc to 24 Vdc 2.08 A Chassis Mount DC-DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
CUI Inc VHK50W-Q24-S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Input Voltage: 9V to 36V
Features & Applications
The VHK50W-Q24-S24 is a rugged chassis mount DC-DC converter with 50 W output power, featuring an integrated heat sink for improved thermal performance.

The aluminum heat sink allows the unit to operate at higher temperatures with a minimal amount of air flow. With an ultra-wide 4:1 input range, the series is ideal when being driven from a fluctuating device such as a battery which exhibits wide voltage swings during charging and discharging conditions.

Features:

  • Up to 50 W continuous power
  • Rugged metal enclosure with integrated heat sink
  • 4:1 input range
  • Over current, over temperature, over voltage, and short circuit protection
  • Remote on/off control, Output trim, Remote Sense
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,542.96
USD
Quantity
Unit Price
12+
$128.58
Product Variant Information section