text.skipToContent text.skipToNavigation

Manufacturer Part #

5500.2080

FMLB-41 Single Phase 6 A 250 VAC Quick Connect Power Line Filter

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5500.2080 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 6A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$554.50
USD
Quantity
Unit Price
25
$11.17
50
$11.09
75+
$11.01
Product Variant Information section