text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1609965-5

KEB 6A 1S SPADE DELTA 520VAC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1609965-5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 6A
Rated Voltage (VAC): 520VAC
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,006.50
USD
Quantity
Unit Price
1
$84.13
3
$82.82
5
$82.21
10
$81.40
20+
$80.13
Product Variant Information section