text.skipToContent text.skipToNavigation

Manufacturer Part #

6609021-3

B Series 2 A 250 V Quick Connect Flange Mount Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609021-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 2A
Mounting Method: Flange Mount
Features & Applications

The 6609021-3 is a B Series of 2 Amp 250 VAC Flanged Power Line FIlter.

Features:

  • Small size & low cost
  • General purpose
  • Wide variety of termination options
  • Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$1,663.20
USD
Quantity
Unit Price
168+
$9.90
Product Variant Information section