text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393277-4

V23076A3001C132

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393277-4 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 133mA
Nominal Coil Voltage: 12V
Contact Current-Max: 45A
Coil Resistance: 90Ω
Switching Voltage: 12V
Rated Power: 1.6W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,850
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
10
$2.50
30
$2.46
75
$2.43
200
$2.40
400+
$2.34
Product Variant Information section