text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393238-8

RT1 Series 16 A SPDT 24 VDC Through hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TE Connectivity 6-1393238-8 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1.44kΩ
Switching Voltage: 400V
Rated Power: 400mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: Solder
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,585.00
USD
Quantity
Unit Price
20
$2.51
60
$2.47
80
$2.46
200
$2.42
300+
$2.39
Product Variant Information section