text.skipToContent text.skipToNavigation

Manufacturer Part #

792XDX3M4L-24D

792 Series 3 A 4DPT 24 VDC Plug In Full Feature Cover Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 792XDX3M4L-24D - Technical Attributes
Attributes Table
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 3A
Termination Style: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$195.20
USD
Quantity
Unit Price
10
$9.83
20
$9.76
30
$9.71
40
$9.69
50+
$9.59
Product Variant Information section