text.skipToContent text.skipToNavigation

Manufacturer Part #

ALF1P09

ALF Series 20 A SPST-NO (1 Form A) 900 mW 9 VDC PCB Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALF1P09 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 100mA
Nominal Coil Voltage: 9V
Contact Current-Max: 20A
Coil Resistance: 90Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +60°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.00
USD
Quantity
Unit Price
50
$2.22
100
$2.20
150
$2.18
200
$2.17
250+
$2.14
Product Variant Information section