Manufacturer Part #
ALZ52B48
ALZ Series 16 A SPST 48 Vdc PC Pin Through Hole Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ALZ52B48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ALZ52B48 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 48V |
| Contact Current-Max: | 16A |
| Switching Voltage: | 440V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 15.7mm |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
20
$1.65
60
$1.62
100
$1.61
200
$1.59
400+
$1.57
Product Variant Information section
Available Packaging
Package Qty:
20 per
Mounting Method:
PCB Mount