Manufacturer Part #
AZ8-1CH-24DEA
AZ8 Series 6 A SPDT 24 VDC PCB Mount Medium Duty Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ8-1CH-24DEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ8-1CH-24DEA - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 6A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
The AZ8-1CH-24DEA is a part of AZ8 series Power Relays. It has an storage temperature ranging from -55 to +90 °C.
Features:
- Subminiature size
- High sensitivity, 110 mW pickup
- Coils to 48 VDC
- Hermetically sealed version available
- Epoxy sealed for automatic wave soldering
- Contacts rated at 3, 6 or 10 Amps
- Withstands 6 kV IEEE Lightning Surge (special order)
- Class B insulation (130 °C) standard
- Class F insulation (155 °C) version available
- UL, CUR file E44211
- VDE approved versions available (Class A Insulation only)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.41
60
$1.38
100
$1.37
300
$1.35
500+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
PCB Mount