text.skipToContent text.skipToNavigation

Manufacturer Part #

HF3FA/024-HTF(257)

HF3FA Series 10 A SPDT 124VDC PCB Mount Sealed Subminiature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF3FA/024-HTF(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
75
$0.33
150
$0.325
300
$0.32
750
$0.315
1,500+
$0.305
Product Variant Information section