text.skipToContent text.skipToNavigation

Manufacturer Part #

SF2D-DC24V

SF Series 6 A 4PST 24 VDC Through Hole Polarized Monostable Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SF2D-DC24V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 4PST (2 Form A and B)
Coil Current: 20.8mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 1.15kΩ
Switching Voltage: 440V
Rated Power: 500mW
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: PC Pin
Features & Applications

The SF Series 6 A 4PST 24 VDC Through Hole Polarized Monostable Safety Relay

Features:

  • Relay complies with EN 50205, Type A
  • Overvoltage category as per IEC 60664-1 III / 4 kV
  • Rated voltage as per IEC 60664-1 basic insulation
  • Relay complies with IEC/EN 60335-1 (GWT)

Applications:

  • Industrial machinery
  • Machine tools
  • Office equipment
  • Control of conveyance equipment??
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$388.60
USD
Quantity
Unit Price
2
$19.99
4
$19.82
10
$19.59
20
$19.43
30+
$19.20
Product Variant Information section