text.skipToContent text.skipToNavigation

Manufacturer Part #

ST2-DC5V-F

ST Series 8 A DPST 5 V Through Hole Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ST2-DC5V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 47.6mA
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Coil Resistance: 105Ω
Switching Voltage: 380V
Rated Power: 240mW
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 11mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.00
USD
Quantity
Unit Price
4
$6.12
15
$6.05
25
$6.02
50
$5.98
100+
$5.90
Product Variant Information section