Manufacturer Part #
TX2SA-LT-12V-TH
TX Series High Sensitivity 2 A DPDT 12 VDC Dual Coil Latching SMT Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TX2SA-LT-12V-TH - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.97
25
$2.93
50
$2.90
100
$2.87
200+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount