text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV201

AQV20 Series SPST 0.5 A 40 VDC Through Hole Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV201 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 40V
On-state Resistance-Max:
Contact Current-Max: 500mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV201 is a part of AQV20 series through hole terminal DC/AC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low level analog signals
  • Controlled with low level input signals
  • AC/DC dual use type and DC only type available
  • Load current: 500 mA
  • Load voltage: 40 V

Applications:

  • High speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$207.50
USD
Quantity
Unit Price
10
$4.25
20
$4.20
40
$4.15
75
$4.11
150+
$4.02
Product Variant Information section