Manufacturer Part #
AQY275A
AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:POWERDIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY275A - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8541.49.80.00
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025
Details and Download
Certification Status
10/15/2024
Details and Download
Part Status:
Active
Active
Panasonic Industry AQY275A - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| No of Channels: | 1 |
| Output Voltage: | 0V to 100V |
| On-state Resistance-Max: | 0.34Ω |
| Contact Current-Max: | 1.3A |
| Isolation Voltage-RMS: | 2500V |
| Capacitance: | 0.8pF |
| Turn-on Delay Time: | 2.4ms |
| Turn-off Delay Time: | 0.21ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | POWERDIP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY275A is a Part of AQY Series 100 V 1.3 A 0.34 Ω 1 Channel SPST Photomos Solid State Relay available in DIP-4 Package
Features:
- Flat-Packaged type
- High capacity of continuous load current 2 A
- High sensitivity and low on-resistance
Applications:
- Measuring and Testing equipment
- IC Testers and Board Testers
- High speed inspection machines?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4
$6.60
15
$6.52
25
$6.49
50
$6.44
100+
$6.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
POWERDIP-4
Mounting Method:
Surface Mount