text.skipToContent text.skipToNavigation

Manufacturer Part #

SCI0100600

SSR 100A/0-350VDC/CTRL 4.5-32VDC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SCI0100600 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 4.5V to 32V
Output Voltage: 350V
Input Current: 42mA
Contact Current-Max: 100A
Isolation Voltage-RMS: 4000V
Capacitance: 8pF
Turn-on Delay Time: 600µs
Turn-off Delay Time: 100µs
Operating Temp Range: -40°C to +90°C
Package Style:  HOCKEY PUCK
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$422.71
USD
Quantity
Unit Price
1+
$422.71
Product Variant Information section