text.skipToContent text.skipToNavigation

Manufacturer Part #

SDS001R

SDS Series SPST-N.O. 0.1 A 12 V Plunger J-Bend Side Actuated Detect Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K SDS001R - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Actuator Style: Plunger
Contact Form: SPST (1 Form A)
Rated Voltage: 12V
Contact Current-Max: 100mA
Insulation Resistance: 10MΩ
Contact Resistance: 100mΩ
Termination Style: J-Bend
Contact Material: Gold
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,680.00
USD
Quantity
Unit Price
3,000+
$0.56