text.skipToContent text.skipToNavigation

Manufacturer Part #

SN91-Q63-A

SN9 Series Side Mount No Seal One-Way Roller Lever 1/2 NPT Enclosed Limit Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International SN91-Q63-A - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Contact Current-Max: 15A
Insulation Resistance: 100mΩ
Contact Resistance: 25mΩ
Operating Temp Range: -25°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$548.00
USD
Quantity
Unit Price
1
$56.26
2
$55.62
4
$55.00
5
$54.80
15+
$53.58
Product Variant Information section