text.skipToContent text.skipToNavigation

Manufacturer Part #

209-5MS

Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 209-5MS - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Actuator Style: Slide
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 100mΩ
Voltage Rating: 20V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
80
$0.445
160
$0.44
400
$0.43
800
$0.425
1,200+
$0.415
Product Variant Information section