text.skipToContent text.skipToNavigation

Manufacturer Part #

RTE1600N44

RTE Series Low Profile 16 Position Hexadecimal Through Hole Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K RTE1600N44 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Hexadecimal
Actuator Style: Flush
Termination Style: PC Through Hole
Sealed Option: Unsealed
Contact Resistance: 100mΩ
Voltage Rating: 30V
Current Rating: 100mA
Insulation Resistance: 10000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1950
Multiple Of:
1950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,407.00
USD
Quantity
Unit Price
1,950+
$2.26
Product Variant Information section