text.skipToContent text.skipToNavigation

Manufacturer Part #

1269.0201

1269 Series DPNO 10 A 250 V On/Off Dust Protected Trigger Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1269.0201 - Technical Attributes
Attributes Table
Contact Current-Max: 10A
Switch Operation: On-Off
Circuitry: DPNO
Actuator Style: Lever
Termination Style: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$5,808.00
USD
Quantity
Unit Price
100+
$58.08
Product Variant Information section