text.skipToContent text.skipToNavigation

Manufacturer Part #

1281.0201

1281 Series DPNO 10 A 250 V On/Off Dust Protected Without Lock On Trigger Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1281.0201 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 10A
Switch Operation: On-Off
Circuitry: DPNO
Actuator Style: Plunger
Termination Style: Screw
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$870.00
USD
Quantity
Unit Price
100+
$8.70
Product Variant Information section