text.skipToContent text.skipToNavigation

Manufacturer Part #

2711.5101

2711 Series SPST with N/O Contacts 25 A 12 V On/Off Electronic Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 2711.5101 - Technical Attributes
Attributes Table
Contact Current-Max: 25A
Switch Operation: On-Off
Circuitry: SPNO
Actuator Style: Plunger
Termination Style: Plug-In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$50,700.00
USD
Quantity
Unit Price
5,000+
$10.14
Product Variant Information section