text.skipToContent text.skipToNavigation

Manufacturer Part #

LB26SKW01

LB Series DPDT Square Snap-In Black Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches LB26SKW01 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Actuator Style: Pushbutton
Termination Style: Snap-In
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.55
USD
Quantity
Unit Price
1
$14.55
4
$14.34
10
$14.20
25
$14.06
40+
$13.86
Product Variant Information section