text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB7-1Z-A-RG-H-3-G2A

Anti-Vandal Pushbutton Switch, 19mm, latching green LED illuminated ring, 12V

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-PB7-1Z-A-RG-H-3-G2A - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 5A
Switch Operation: Off-On
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder
Operating Temperature: -25°C to +55°C
IP Rating: IP65 / IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.20
USD
Quantity
Unit Price
10
$4.12
20
$4.07
40
$4.03
75
$3.98
150+
$3.90
Product Variant Information section