Manufacturer Part #
D501J12S2APQA
ON None ON SPDT PC Pins Curved Rocker 10A 250VAC Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K D501J12S2APQA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K D501J12S2APQA - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Current Rating: | 10A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
80
$2.77
160
$2.74
240
$2.72
320+
$2.70
Product Variant Information section
Available Packaging
Package Qty:
480 per Box
Mounting Method:
Panel Mount