text.skipToContent text.skipToNavigation

Manufacturer Part #

RR3402D

RR 3402 Series SPDT 6A 125V Rocker switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RR3402D - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 6A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,790.00
USD
Quantity
Unit Price
1,000+
$1.79
Product Variant Information section