text.skipToContent text.skipToNavigation

Référence fabricant

TRG22F2FBBNN

TR Series 16 A Non Lighted SPST On-Off Panel Mount Thin Power Rocker Switch

Modèle ECAD:
Nom du fabricant: ZF Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ZF Electronics TRG22F2FBBNN - Caractéristiques techniques
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Méthode de montage : Panel Mount
Fonctionnalités et applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The TR Series of Thin Power Rocker Switches is offered with a 16 amp current rating with a double throw and three position versions.   This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions. 

Typical applications for the TR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The TRG22F2FBBNN is rated at 16 amps with single pole, single throw (SPST) switch operation and On-Off function.  This is a non-lighted switch with black housing and actuator and with a -/O markings on the curved rocker. Termination is straight 6.3mm (0.250”) quick connect.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
250
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 110,00 $
USD
Quantité
Prix unitaire
250
$1.13
500+
$1.11
Product Variant Information section