text.skipToContent text.skipToNavigation

Manufacturer Part #

VRS-1-Q2PSI-28KNN-0-M1

Rocker switch black 3P SPDT 13.9mm x 28.6mm Off-On w/ IO legend 30A 125,8A 250VA

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VRS-1-Q2PSI-28KNN-0-M1 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Current Rating: 30A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100mΩ
Actuator Style: Rectangular
Operating Temperature: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$133.00
USD
Quantity
Unit Price
100
$1.33
200
$1.32
300
$1.31
500+
$1.29
Product Variant Information section