text.skipToContent text.skipToNavigation

Manufacturer Part #

VRS-1-Q3PSI-19RIR-0

Rocker switch black w/red actuator LED illum red 3P SPST 12.9 mm x 19.2 mm Off-O

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VRS-1-Q3PSI-19RIR-0 - Technical Attributes
Attributes Table
Switch Operation: Off-On
Circuitry: SPST
Current Rating: 16A
Termination Style: Quick Connect
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100mΩ
Actuator Style: Rectangular
Operating Temperature: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$147.00
USD
Quantity
Unit Price
100
$1.47
200
$1.46
300
$1.45
400
$1.44
500+
$1.42
Product Variant Information section