Manufacturer Part #
42D36-02-1-AJN
42 Series 2 Deck 10 Position 1 A Flatted Actuator Military SR04 Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 42D36-02-1-AJN - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8536.50.90.20
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015
Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 42D36-02-1-AJN - Technical Attributes
Attributes Table
| Indexing: | 36° |
| Circuitry: | SP |
| No of Positions: | 10 |
| Contact Style: | Non-Shorting |
| Termination Style: | PCB |
| Contact Material: | Brass Over Gold |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$80.49
2
$79.49
3
$78.91
5
$78.19
10+
$76.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount