text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD10RM0SB

CRD Series 10 Position Surface Mount 10 mm DIP Coded Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K CRD10RM0SB - Technical Attributes
Attributes Table
Circuitry: BCD
No of Positions: 10
Termination Style: Screw
Contact Material: Gold
Mounting Method: Surface Mount
Features & Applications

The CRD10RM0SB is a 10 mm DIP coaded Rotary switches.

Features:

  • Process sealed – withstands
  • Soldering and cleaning
  • Thru-hole and surface mount models
  • Crisp, positive detent ensures
  • Actuation
  • Computer and peripherals
  • RoHS compliant

Applications:

  • Address switching applications
  • Data storage devices
  • Computer and peripherals
  • Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1530
Multiple Of:
1530
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,721.00
USD
Quantity
Unit Price
45
$5.77
90
$5.74
135+
$5.70
Product Variant Information section