Manufacturer Part #
FR01SC16P-S
FR01 Series Top Actuated 16 Position Through Hole Rotary DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches FR01SC16P-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches FR01SC16P-S - Technical Attributes
Attributes Table
| Circuitry: | Hexadecimal |
| No of Positions: | 16 |
| Termination Style: | Straight |
| Contact Material: | Gold |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$4.16
20
$4.11
40
$4.06
75
$4.01
150+
$3.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole